Part Details for EKMQ6R3ELL682MK25S by Chemi-Con
Overview of EKMQ6R3ELL682MK25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ6R3ELL682MK25S
EKMQ6R3ELL682MK25S CAD Models
EKMQ6R3ELL682MK25S Part Data Attributes
|
EKMQ6R3ELL682MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ6R3ELL682MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ6R3ELL682MK25S
This table gives cross-reference parts and alternative options found for EKMQ6R3ELL682MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ6R3ELL682MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00FG468B00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 6800 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | EKMQ6R3ELL682MK25S vs MALREKB00FG468B00K |
NRWS682M6.3V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | EKMQ6R3ELL682MK25S vs NRWS682M6.3V12.5X25F1F |
NRWS682M6.3V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ6R3ELL682MK25S vs NRWS682M6.3V12.5X25TB15MMPF |
RJ4-6V682MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | EKMQ6R3ELL682MK25S vs RJ4-6V682MI6#-G56 |
NRWY682M6.3V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | EKMQ6R3ELL682MK25S vs NRWY682M6.3V12.5X25TB15MMPNF |
NRSY682M6.3V12.5X25TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ6R3ELL682MK25S vs NRSY682M6.3V12.5X25TBYF |
RD0J688M12025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | EKMQ6R3ELL682MK25S vs RD0J688M12025QL |
6.3YXA6800MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ6R3ELL682MK25S vs 6.3YXA6800MCE12.5X25 |
EKMG6R3EMC682MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | EKMQ6R3ELL682MK25S vs EKMG6R3EMC682MK25S |
NRSY682M6.3V12.5X25TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | EKMQ6R3ELL682MK25S vs NRSY682M6.3V12.5X25TBSTYF |