Part Details for EKMQ6R3ELL102MHB5D by United Chemi-Con Inc
Overview of EKMQ6R3ELL102MHB5D by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ6R3ELL102MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ6R3ELL102MHB5D-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1236 / $0.2235 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1236 / $0.2235 | Buy Now |
Part Details for EKMQ6R3ELL102MHB5D
EKMQ6R3ELL102MHB5D CAD Models
EKMQ6R3ELL102MHB5D Part Data Attributes
|
EKMQ6R3ELL102MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ6R3ELL102MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 3.5 mm |