Part Details for EKMQ500VSN332MP30S by United Chemi-Con Inc
Overview of EKMQ500VSN332MP30S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ500VSN332MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMQ500VSN332MP3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$1.6400 / $3.9100 | Order Now |
Part Details for EKMQ500VSN332MP30S
EKMQ500VSN332MP30S CAD Models
EKMQ500VSN332MP30S Part Data Attributes
|
EKMQ500VSN332MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ500VSN332MP30S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21861 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1920 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |