Part Details for EKMQ500VSN153MA40S by Chemi-Con
Results Overview of EKMQ500VSN153MA40S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ500VSN153MA40S Information
EKMQ500VSN153MA40S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ500VSN153MA40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for EKMQ500VSN153MA40S
EKMQ500VSN153MA40S CAD Models
EKMQ500VSN153MA40S Part Data Attributes
|
EKMQ500VSN153MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ500VSN153MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.598076211 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMQ500VSN153MA40S
This table gives cross-reference parts and alternative options found for EKMQ500VSN153MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ500VSN153MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL209081153E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMQ500VSN153MA40S vs MAL209081153E3 |
EKMQ500VNN153MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | EKMQ500VSN153MA40S vs EKMQ500VNN153MA40S |
381LQ153M050A042A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKMQ500VSN153MA40S vs 381LQ153M050A042A |
381LQ153M050A042A+D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | EKMQ500VSN153MA40S vs 381LQ153M050A042A+D |
EKMQ500VND153MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | EKMQ500VSN153MA40S vs EKMQ500VND153MA40S |
NRLPW153M50V35X40LF | NIC Components Corp | Check for Price | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | EKMQ500VSN153MA40S vs NRLPW153M50V35X40LF |
50MXG15000MEFCSN35X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | EKMQ500VSN153MA40S vs 50MXG15000MEFCSN35X40 |
MAL209041153E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMQ500VSN153MA40S vs MAL209041153E3 |
EETHC1H153LJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMQ500VSN153MA40S vs EETHC1H153LJ |
50MXG15000MOOESN35X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | EKMQ500VSN153MA40S vs 50MXG15000MOOESN35X40 |