Part Details for EKMQ500VSN103MA30S by United Chemi-Con Inc
Results Overview of EKMQ500VSN103MA30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ500VSN103MA30S Information
EKMQ500VSN103MA30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ500VSN103MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ500VSN103MA30S-ND
|
DigiKey | CAP ALUM 10000UF 20% 50V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMQ500N103MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 50 Volt RoHS: Compliant | 387 |
|
$4.0600 / $8.1700 | Buy Now |
DISTI #
EKMQ500VSN103MA30S
|
Avnet Abacus | Cap Alu SnapIn 10000uF 20 50V 105C 2000hrs 4000mA 35x30 High Ripple (Alt: EKMQ500VSN103MA30S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EKMQ500VSN103MA30S
EKMQ500VSN103MA30S CAD Models
EKMQ500VSN103MA30S Part Data Attributes
|
EKMQ500VSN103MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ500VSN103MA30S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.12132 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4000 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |