Part Details for EKMQ500EMC471MJ20S by United Chemi-Con Inc
Overview of EKMQ500EMC471MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ500EMC471MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7903
|
Newark | Bulk/Capacitor, Aluminum, 50 V, Cap.470 , Dia.10 , Leng.20 Rohs Compliant: Yes |Chemi-Con EKMQ500EMC471MJ20S RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKMQ500EMC471MJ20S-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1490 In Stock |
|
$0.3287 / $1.0600 | Buy Now |
DISTI #
661-EKMQ500C471MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volt RoHS: Compliant | 631 |
|
$0.3280 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105°C Tape RoHS: Compliant |
1824 In Stock |
|
$0.3344 / $0.6476 | Buy Now |
DISTI #
51682698
|
Verical | Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105°C Tape RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1736 | Americas - 1800 |
|
$0.4549 / $0.8419 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105°C Tape RoHS: Compliant |
1824 In Stock |
|
$0.3344 / $0.6476 | Buy Now |
Part Details for EKMQ500EMC471MJ20S
EKMQ500EMC471MJ20S CAD Models
EKMQ500EMC471MJ20S Part Data Attributes
|
EKMQ500EMC471MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ500EMC471MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |