Part Details for EKMQ451ELL2R2MHB5D by Chemi-Con
Overview of EKMQ451ELL2R2MHB5D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ451ELL2R2MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uF 450V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2 |
|
$0.2498 / $0.2655 | Buy Now |
Part Details for EKMQ451ELL2R2MHB5D
EKMQ451ELL2R2MHB5D CAD Models
EKMQ451ELL2R2MHB5D Part Data Attributes
|
EKMQ451ELL2R2MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ451ELL2R2MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.139 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ451ELL2R2MHB5D
This table gives cross-reference parts and alternative options found for EKMQ451ELL2R2MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ451ELL2R2MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP2R2M450V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | EKMQ451ELL2R2MHB5D vs NRWP2R2M450V8X11.5SP7.5LSF |
RGA2R2M2WBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | EKMQ451ELL2R2MHB5D vs RGA2R2M2WBK-0811 |
UVY2W2R2MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | EKMQ451ELL2R2MHB5D vs UVY2W2R2MPD1CM |
450PX2R2MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EKMQ451ELL2R2MHB5D vs 450PX2R2MEFCTA8X11.5 |
B43821F5225M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKMQ451ELL2R2MHB5D vs B43821F5225M000 |
NRWP2R2M450V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF | NIC Components Corp | EKMQ451ELL2R2MHB5D vs NRWP2R2M450V8X11.5TBF |
B43851F5225M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKMQ451ELL2R2MHB5D vs B43851F5225M008 |
B43821F5225M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKMQ451ELL2R2MHB5D vs B43821F5225M008 |
450PX2R2MEFCKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ451ELL2R2MHB5D vs 450PX2R2MEFCKC8X11.5 |
450PX2R2MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ451ELL2R2MHB5D vs 450PX2R2MEFCCC8X11.5 |