Part Details for EKMQ421VSN681MA50S by United Chemi-Con Inc
Overview of EKMQ421VSN681MA50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ421VSN681MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ421VSN681MA50S-ND
|
DigiKey | CAP ALUM 680UF 20% 420V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3461 | Buy Now |
DISTI #
661-EKMQ421N681MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 420 Volt RoHS: Compliant | 0 |
|
$4.2800 / $4.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.6700 / $5.5800 | Buy Now | |
|
Master Electronics | 0 |
|
$3.6700 / $5.5800 | Buy Now |
Part Details for EKMQ421VSN681MA50S
EKMQ421VSN681MA50S CAD Models
EKMQ421VSN681MA50S Part Data Attributes:
|
EKMQ421VSN681MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ421VSN681MA50S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 488 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.60325 mA | |
Length | 50 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2200 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |