Part Details for EKMQ421VSN471MA40S by Chemi-Con
Overview of EKMQ421VSN471MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ421VSN471MA40S
EKMQ421VSN471MA40S CAD Models
EKMQ421VSN471MA40S Part Data Attributes
|
EKMQ421VSN471MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ421VSN471MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.332891593 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMQ421VSN471MA40S
This table gives cross-reference parts and alternative options found for EKMQ421VSN471MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ421VSN471MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209424471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | EKMQ421VSN471MA40S vs MAL209424471E3 |
ELXS421VRD471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ421VSN471MA40S vs ELXS421VRD471MA40S |
LG420M0470BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | EKMQ421VSN471MA40S vs LG420M0470BP343540 |
ELXS421VSN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMQ421VSN471MA40S vs ELXS421VSN471MA40S |
NRLPW471M420V35X40LF | CAP,AL2O3,470UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | EKMQ421VSN471MA40S vs NRLPW471M420V35X40LF |
ELXS421VNN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ421VSN471MA40S vs ELXS421VNN471MA40S |
EKMV421VRD471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ421VSN471MA40S vs EKMV421VRD471MA40S |
420MXG470MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMQ421VSN471MA40S vs 420MXG470MSN35X40 |
LG420M0470BP5-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | EKMQ421VSN471MA40S vs LG420M0470BP5-3540 |
EKMT421LIN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Chemi-Con | EKMQ421VSN471MA40S vs EKMT421LIN471MA40S |