Part Details for EKMQ401VSN471MR45S by United Chemi-Con Inc
Overview of EKMQ401VSN471MR45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ401VSN471MR45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7300
|
Newark | Bulk/Capacitor, Aluminum, 400 V, Cap.470 , Dia.30 , Leng.45 Rohs Compliant: Yes |Chemi-Con EKMQ401VSN471MR45S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3010-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
983 In Stock |
|
$3.1677 / $7.6200 | Buy Now |
DISTI #
661-EKMQ401N471MR45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400 Volt RoHS: Compliant | 756 |
|
$4.8800 / $7.7800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C RoHS: Compliant |
195 In Stock |
|
$3.1100 / $5.9200 | Buy Now |
DISTI #
66349614
|
Verical | Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 195 |
|
$4.2250 / $7.6960 | Buy Now |
DISTI #
EKMQ401VSN471MR
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C RoHS: Compliant |
195 In Stock |
|
$3.1100 / $5.9200 | Buy Now |
Part Details for EKMQ401VSN471MR45S
EKMQ401VSN471MR45S CAD Models
EKMQ401VSN471MR45S Part Data Attributes
|
EKMQ401VSN471MR45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ401VSN471MR45S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.30077 mA | |
Length | 45 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1680 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |