Part Details for EKMQ281VSN152MA55S by United Chemi-Con Inc
Overview of EKMQ281VSN152MA55S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ281VSN152MA55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ281VSN152MA55S-ND
|
DigiKey | CAP ALUM 1500UF 20% 280V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6287 | Buy Now |
DISTI #
661-EKMQ281N152MA55S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 280 Volt RoHS: Compliant | 0 |
|
$3.8700 / $4.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $5.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8600 / $5.8000 | Buy Now |