Part Details for EKMQ201VSN152MA30S by United Chemi-Con Inc
Overview of EKMQ201VSN152MA30S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ201VSN152MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ201VSN152MA30S-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7193 / $6.6900 | Buy Now |
DISTI #
661-EKMQ201VN152MA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 35X30 RoHS: Compliant | 0 |
|
$3.7900 / $6.6900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2800mA 2000h 105°C RoHS: Compliant | 0 |
|
$6.2200 / $9.0600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2800mA 2000h 105°C RoHS: Compliant | 0 |
|
$6.2200 / $9.0600 | Buy Now |
Part Details for EKMQ201VSN152MA30S
EKMQ201VSN152MA30S CAD Models
EKMQ201VSN152MA30S Part Data Attributes
|
EKMQ201VSN152MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ201VSN152MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2800 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |