Part Details for EKMQ181VSN222MR50N by United Chemi-Con Inc
Overview of EKMQ181VSN222MR50N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ181VSN222MR50N
EKMQ181VSN222MR50N CAD Models
EKMQ181VSN222MR50N Part Data Attributes
|
EKMQ181VSN222MR50N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ181VSN222MR50N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 10 mm |