Part Details for EKMQ160ELL222MJ20S by United Chemi-Con Inc
Overview of EKMQ160ELL222MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ160ELL222MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ160ELL222MJ20S-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3997 In Stock |
|
$0.1867 / $0.6300 | Buy Now |
DISTI #
661-EKMQ160L222MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant | 1596 |
|
$0.2320 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 710mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3523 / $0.5136 | Buy Now |
DISTI #
C1S143100299766
|
Chip1Stop | Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 710mA 2000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 5574 |
|
$0.2530 / $0.8020 | Buy Now |
DISTI #
C1S143100461707
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1000 |
|
$0.5170 / $0.5920 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 710mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3523 / $0.5136 | Buy Now |
Part Details for EKMQ160ELL222MJ20S
EKMQ160ELL222MJ20S CAD Models
EKMQ160ELL222MJ20S Part Data Attributes
|
EKMQ160ELL222MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ160ELL222MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 710 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |