Part Details for EKMQ160ELL221MF11D by Chemi-Con
Overview of EKMQ160ELL221MF11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ160ELL221MF11D
EKMQ160ELL221MF11D CAD Models
EKMQ160ELL221MF11D Part Data Attributes
|
EKMQ160ELL221MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ160ELL221MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.1056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ160ELL221MF11D
This table gives cross-reference parts and alternative options found for EKMQ160ELL221MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ160ELL221MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LCMAA11LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKMQ160ELL221MF11D vs 8221LCMAA11LEN111M |
NRWP221M16V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMQ160ELL221MF11D vs NRWP221M16V6.3X11SPF |
1221LCMAA11LEN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKMQ160ELL221MF11D vs 1221LCMAA11LEN511D |
RJ4-16V221MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | EKMQ160ELL221MF11D vs RJ4-16V221MF3#-F4 |
16YXA220MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | EKMQ160ELL221MF11D vs 16YXA220MEFCFA6.3X11 |
2221LCMAA11LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKMQ160ELL221MF11D vs 2221LCMAA11LEN5110 |
UVZ1C221MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | EKMQ160ELL221MF11D vs UVZ1C221MED1TA |
8221LCMAA11LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKMQ160ELL221MF11D vs 8221LCMAA11LEN411R |
1221LCMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | EKMQ160ELL221MF11D vs 1221LCMAA11LEN411C |
LESRA220M16TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | EKMQ160ELL221MF11D vs LESRA220M16TB26.3X11 |