Part Details for EKMQ101ETD221MK20S by United Chemi-Con Inc
Overview of EKMQ101ETD221MK20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ101ETD221MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9442
|
Newark | Capacitors Rohs Compliant: Yes |Chemi-Con EKMQ101ETD221MK20S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
565-EKMQ101ETD221MK20S-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.6670 / $1.7400 | Buy Now |
DISTI #
661-EKMQ101D221MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volt RoHS: Compliant | 590 |
|
$0.6670 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6780 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 2000h 105°C Ammo RoHS: Compliant |
400 In Stock |
|
$0.4312 / $0.9306 | Buy Now |
DISTI #
61880068
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2142 | Americas - 400 |
|
$0.5975 / $1.2098 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 2000h 105°C Ammo RoHS: Compliant |
400 In Stock |
|
$0.4312 / $0.9306 | Buy Now |
Part Details for EKMQ101ETD221MK20S
EKMQ101ETD221MK20S CAD Models
EKMQ101ETD221MK20S Part Data Attributes
|
EKMQ101ETD221MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ101ETD221MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 390 mA | |
Series | KMQ(RADIAL) | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |