Part Details for EKMQ101EC3100ME11D by United Chemi-Con Inc
Overview of EKMQ101EC3100ME11D by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ101EC3100ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0506 / $0.0946 | Buy Now |
DISTI #
51700039
|
Verical | Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1803 | Americas - 2000 |
|
$0.0711 / $0.1230 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0506 / $0.0946 | Buy Now |
Part Details for EKMQ101EC3100ME11D
EKMQ101EC3100ME11D CAD Models
EKMQ101EC3100ME11D Part Data Attributes
|
EKMQ101EC3100ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ101EC3100ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 2 mm |