Part Details for EKMQ100ELL102MJC5S by United Chemi-Con Inc
Results Overview of EKMQ100ELL102MJC5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ100ELL102MJC5S Information
EKMQ100ELL102MJC5S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ100ELL102MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ100ELL102MJC5S-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1811 In Stock |
|
$0.1426 / $0.5100 | Buy Now |
DISTI #
661-EKMQ100E102MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF Tol 20% 10x12.5mm AEC-Q200 RoHS: Compliant | 1843 |
|
$0.1280 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.1582 / $0.3598 | Buy Now |
DISTI #
EKMQ100ELL102MJC5S
|
Avnet Abacus | (Alt: EKMQ100ELL102MJC5S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.1582 / $0.3598 | Buy Now |
Part Details for EKMQ100ELL102MJC5S
EKMQ100ELL102MJC5S CAD Models
EKMQ100ELL102MJC5S Part Data Attributes
|
EKMQ100ELL102MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ100ELL102MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 460 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |