Part Details for EKMM421VNN221MA25T by United Chemi-Con Inc
Overview of EKMM421VNN221MA25T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMM421VNN221MA25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMM421VNN221MA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220UF 420V RoHS: Compliant | 0 |
|
$2.3000 / $4.4200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 420V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105°C RoHS: Compliant | 0 |
|
$2.3200 / $3.4500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 420V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105°C RoHS: Compliant | 0 |
|
$2.3200 / $3.4500 | Buy Now |