Part Details for EKMH630VSN222MP35S by United Chemi-Con Inc
Overview of EKMH630VSN222MP35S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH630VSN222MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 63V 20% (22 X 35mm) Snap-In 10mm 0.113 Ohm 1730mA 2000h 105°C | 0 |
|
$1.0900 / $1.6200 | Buy Now |
DISTI #
63056344
|
Verical | Cap Aluminum Lytic 2200uF 63V 20% (22 X 35mm) Snap-In 10mm 0.113 Ohm 1730mA 2000h 105°C RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 173 |
|
$5.4061 / $6.0787 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 63V 20% (22 X 35mm) Snap-In 10mm 0.113 Ohm 1730mA 2000h 105°C | 0 |
|
$1.0900 / $1.6200 | Buy Now |
Part Details for EKMH630VSN222MP35S
EKMH630VSN222MP35S CAD Models
EKMH630VSN222MP35S Part Data Attributes:
|
EKMH630VSN222MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH630VSN222MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1730 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |