Part Details for EKMH500VSN682MA30S by Chemi-Con
Overview of EKMH500VSN682MA30S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH500VSN682MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 6800UF, THROUGH HOLE MOUNT | 199 |
|
$2.4600 / $6.1500 | Buy Now |
DISTI #
EKMH500VSN682MA30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 6800uF 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 375 In Stock |
|
$2.0400 / $3.7000 | Buy Now |
Part Details for EKMH500VSN682MA30S
EKMH500VSN682MA30S CAD Models
EKMH500VSN682MA30S Part Data Attributes
|
EKMH500VSN682MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH500VSN682MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH500VSN682MA30S
This table gives cross-reference parts and alternative options found for EKMH500VSN682MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH500VSN682MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1HA682EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EKMH500VSN682MA30S vs ECOS1HA682EA |
B41252C6688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH500VSN682MA30S vs B41252C6688M060 |
LGY1H682MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | EKMH500VSN682MA30S vs LGY1H682MEKC30 |
LGY1H682MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | EKMH500VSN682MA30S vs LGY1H682MEUC30 |
ESMH500VRD682MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | EKMH500VSN682MA30S vs ESMH500VRD682MA30S |
LG050M6800BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | EKMH500VSN682MA30S vs LG050M6800BP343530 |
LG050M6800BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | EKMH500VSN682MA30S vs LG050M6800BP3-3530 |
TYSH1H688L30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | TE Connectivity | EKMH500VSN682MA30S vs TYSH1H688L30ML |
381LX682M050A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EKMH500VSN682MA30S vs 381LX682M050A022 |
HP688M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | EKMH500VSN682MA30S vs HP688M1H |