Part Details for EKMH500VSN562MR35T by United Chemi-Con Inc
Overview of EKMH500VSN562MR35T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH500VSN562MR35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6806
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 50V, 20%, Snap-In, Capacitance:5600Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH500VSN562MR35T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
661-EKMH500N562MR35T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 50 Volt RoHS: Compliant | 0 |
|
$2.1400 / $2.5400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 50V 20% (30 X 35mm) Snap-In 10mm 0.059 Ohm 2760mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.6900 / $3.1700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 50V 20% (30 X 35mm) Snap-In 10mm 0.059 Ohm 2760mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.6900 / $3.1700 | Buy Now |
Part Details for EKMH500VSN562MR35T
EKMH500VSN562MR35T CAD Models
EKMH500VSN562MR35T Part Data Attributes:
|
EKMH500VSN562MR35T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH500VSN562MR35T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 59 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2760 mA | |
Series | KMH-LU |