Part Details for EKMH500LGC154MFE0M by Chemi-Con
Overview of EKMH500LGC154MFE0M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH500LGC154MFE0M
EKMH500LGC154MFE0M CAD Models
EKMH500LGC154MFE0M Part Data Attributes
|
EKMH500LGC154MFE0M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH500LGC154MFE0M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 150 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23900 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | BINDING POST |
Alternate Parts for EKMH500LGC154MFE0M
This table gives cross-reference parts and alternative options found for EKMH500LGC154MFE0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH500LGC154MFE0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR500LGC154MFE0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150000uF | Chemi-Con | EKMH500LGC154MFE0M vs ELXR500LGC154MFE0M |
EKMH500LGC154MFE0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150000uF, | Chemi-Con | EKMH500LGC154MFE0M vs EKMH500LGC154MFE0C |
EKMH500LGC154MFE0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount | Chemi-Con | EKMH500LGC154MFE0M vs EKMH500LGC154MFE0N |