Part Details for EKMH500LGB682MA50M by Chemi-Con
Overview of EKMH500LGB682MA50M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH500LGB682MA50M
EKMH500LGB682MA50M CAD Models
EKMH500LGB682MA50M Part Data Attributes
|
EKMH500LGB682MA50M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH500LGB682MA50M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6.8 mA | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for EKMH500LGB682MA50M
This table gives cross-reference parts and alternative options found for EKMH500LGB682MA50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH500LGB682MA50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LFMA050GSN0110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 8682LFMA050GSN0110 |
8682LFMA050GSN1110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 8682LFMA050GSN1110 |
2682LFMA050GSN5110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 2682LFMA050GSN5110 |
1682LFMA050GSN2110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 1682LFMA050GSN2110 |
CU1H688M35050 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Samwha Electronics | EKMH500LGB682MA50M vs CU1H688M35050 |
2682LFMA050GHN9110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 2682LFMA050GHN9110 |
8682LFMA050GHN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 8682LFMA050GHN70 |
8682LFMA050GHN1110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 8682LFMA050GHN1110 |
2682LFMA050GSN2110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 2682LFMA050GSN2110 |
1682LFMA050GHN0110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH500LGB682MA50M vs 1682LFMA050GHN0110 |