Part Details for EKMH451VSN821MA80T by United Chemi-Con Inc
Overview of EKMH451VSN821MA80T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH451VSN821MA80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH451N821MA80T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 450 Volt RoHS: Compliant | 0 |
|
$7.1400 / $7.9700 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 10mm 0.303 Ohm 2730mA 2000h 105°C RoHS: Compliant | 0 |
|
$10.8300 / $15.7800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 10mm 0.303 Ohm 2730mA 2000h 105°C RoHS: Compliant | 0 |
|
$10.8300 / $15.7800 | Buy Now |
Part Details for EKMH451VSN821MA80T
EKMH451VSN821MA80T CAD Models
EKMH451VSN821MA80T Part Data Attributes:
|
EKMH451VSN821MA80T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH451VSN821MA80T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 303 mΩ | |
Length | 80 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2730 mA | |
Series | KMH-LU |