Part Details for EKMH451VSN561MA63T by United Chemi-Con Inc
Overview of EKMH451VSN561MA63T by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH451VSN561MA63T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105°C RoHS: Compliant |
176 In Stock |
|
$4.4800 / $18.8500 | Buy Now |
DISTI #
51682248
|
Verical | Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105°C Min Qty: 4 Package Multiple: 4 Date Code: 1742 | Americas - 176 |
|
$5.9515 / $24.2912 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105°C RoHS: Compliant |
176 In Stock |
|
$4.4800 / $18.8500 | Buy Now |
Part Details for EKMH451VSN561MA63T
EKMH451VSN561MA63T CAD Models
EKMH451VSN561MA63T Part Data Attributes
|
EKMH451VSN561MA63T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH451VSN561MA63T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 444 mΩ | |
Length | 63 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2110 mA | |
Series | KMH-LU |