Part Details for EKMH451VND471MA50T by United Chemi-Con Inc
Overview of EKMH451VND471MA50T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH451VND471MA50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9179
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In, Capacitance:470µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH451VND471MA50T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
661-EKMH451VND471MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 450 Volt RoHS: Compliant | 0 |
|
$4.9400 / $5.2900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 0.529 Ohm 1720mA 2000h 105°C RoHS: Compliant | 0 |
|
$5.4500 / $7.9400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 0.529 Ohm 1720mA 2000h 105°C RoHS: Compliant | 0 |
|
$5.4500 / $7.9400 | Buy Now |