Part Details for EKMH401VSN121MQ30S by United Chemi-Con Inc
Overview of EKMH401VSN121MQ30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH401VSN121MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH401VSN121MQ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 400 Volt RoHS: Compliant | 0 |
|
$1.4100 / $3.5100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.3400 / $2.0200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.3400 / $2.0200 | Buy Now |