There are no models available for this part yet.
Overview of EKMH401VND122MB63T by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMH401VND122MB63T by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
661-EKMH401D122MB63T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 400 Volt RoHS: Compliant | 0 |
|
$8.4400 / $9.1100 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 400V 20% (40 X 63mm) Snap-In 0.207 Ohm 3220mA 2000h 105°C RoHS: Compliant | 0 |
|
$7.8100 / $10.3300 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 1200uF 400V 20% (40 X 63mm) Snap-In 0.207 Ohm 3220mA 2000h 105°C RoHS: Compliant | 0 |
|
$7.8100 / $10.3300 | Buy Now |