Part Details for EKMH350VSN123MA30T by United Chemi-Con Inc
Overview of EKMH350VSN123MA30T by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH350VSN123MA30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH350VSN123MA3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 35 Volt RoHS: Compliant | 0 |
|
$2.0000 / $2.2400 | Order Now |
Part Details for EKMH350VSN123MA30T
EKMH350VSN123MA30T CAD Models
EKMH350VSN123MA30T Part Data Attributes
|
EKMH350VSN123MA30T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH350VSN123MA30T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 35 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2990 mA | |
Series | KMH-LU |