Part Details for EKMH250VSN472MP25T by United Chemi-Con Inc
Overview of EKMH250VSN472MP25T by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH250VSN472MP25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.106 Ohm 1500mA 2000h 105°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for EKMH250VSN472MP25T
EKMH250VSN472MP25T CAD Models
EKMH250VSN472MP25T Part Data Attributes
|
EKMH250VSN472MP25T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH250VSN472MP25T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 106 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Series | KMH-LU |