Capacitors
EKMH250VSN103MQ35S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF

Overview of EKMH250VSN103MQ35S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for EKMH250VSN103MQ35S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 661-EKMH250N103MQ35S
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 10000uF 25 Volt RoHS: Compliant 0
  • 1 $4.3200
  • 10 $3.3200
  • 50 $3.0000
  • 100 $2.5800
  • 600 $2.0200
  • 1,000 $1.8800
  • 2,000 $1.8100
$1.8100 / $4.3200 Order Now
DISTI # C1S143100288520
Chip1Stop Capacitor Aluminum RoHS: Compliant pbFree: Yes 36
  • 1 $9.0000
  • 10 $4.0600
  • 25 $3.2100
$3.2100 / $9.0000 Buy Now

CAD Models for EKMH250VSN103MQ35S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMH250VSN103MQ35S by United Chemi-Con Inc

EKMH250VSN103MQ35S
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.4 mm
Dielectric Material
ALUMINUM
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2420 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EKMH250VSN103MQ35S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF
    VS

Related Parts for EKMH250VSN103MQ35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMH250VSN103MQ35S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMH250VSN103MQ35S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKMH250VSN103MQ35S would you like to use for your alert(s)?
  • Please alert me when EKMH250VSN103MQ35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMH250VSN103MQ35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMH250VSN103MQ35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMH250VSN103MQ35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMH250VSN103MQ35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMH250VSN103MQ35S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: