Part Details for EKMH201VND222MA70S by United Chemi-Con Inc
Overview of EKMH201VND222MA70S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH201VND222MA70S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH201VND222MA70S-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH201D222MA70S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 200 Volt RoHS: Compliant | 0 |
|
$5.2900 / $5.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant | 0 |
|
$4.3900 / $6.6000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant | 0 |
|
$4.3900 / $6.6000 | Buy Now |