Part Details for EKMH160VSN103MQ25T by United Chemi-Con Inc
Overview of EKMH160VSN103MQ25T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH160VSN103MQ25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6328
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 16V 20%, Snap-In, Capacitance:10000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH160VSN103MQ25T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8800 | Buy Now |
DISTI #
1680745
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 16V 20%, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9881 | Buy Now |
DISTI #
1680745
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 16V 20%, SNAP-IN RoHS: Compliant Min Qty: 200 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$1.7567 / $2.0077 | Buy Now |
Part Details for EKMH160VSN103MQ25T
EKMH160VSN103MQ25T CAD Models
EKMH160VSN103MQ25T Part Data Attributes:
|
EKMH160VSN103MQ25T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH160VSN103MQ25T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
ESR | 66 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1970 mA | |
Series | KMH-LU |