Part Details for EKMH101VSN222MR40T by United Chemi-Con Inc
Overview of EKMH101VSN222MR40T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH101VSN222MR40T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KMH Series 100 V 2200 uF Ø30x40mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 177Bag |
|
$2.0700 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.7700 / $3.2900 | Buy Now |
DISTI #
1680735
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7712 / $5.2649 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.7700 / $3.2900 | Buy Now |
Part Details for EKMH101VSN222MR40T
EKMH101VSN222MR40T CAD Models
EKMH101VSN222MR40T Part Data Attributes:
|
EKMH101VSN222MR40T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH101VSN222MR40T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 113 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2700 mA | |
Series | KMH-LU |