Part Details for EKMH101VSN222MQ50S by United Chemi-Con Inc
Overview of EKMH101VSN222MQ50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH101VSN222MQ50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH101VSN222MQ50S-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH101VSN222MQ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 100 Volt RoHS: Compliant | 0 |
|
$1.8600 / $4.6600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 100V 20% (25.4 X 50mm) Snap-In 10mm 0.113 Ohm 2530mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.6600 / $3.1100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 100V 20% (25.4 X 50mm) Snap-In 10mm 0.113 Ohm 2530mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.6600 / $3.1100 | Buy Now |
Part Details for EKMH101VSN222MQ50S
EKMH101VSN222MQ50S CAD Models
EKMH101VSN222MQ50S Part Data Attributes
|
EKMH101VSN222MQ50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH101VSN222MQ50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2530 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |