Part Details for EKMH100VSN563MA40S by United Chemi-Con Inc
Overview of EKMH100VSN563MA40S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH100VSN563MA40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH100VSN563MA40S-ND
|
DigiKey | CAP ALUM 56000UF 20% 10V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH100N563MA40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 56000uF 10 Volt RoHS: Compliant | 0 |
|
$5.7700 / $6.5700 | Order Now |
Part Details for EKMH100VSN563MA40S
EKMH100VSN563MA40S CAD Models
EKMH100VSN563MA40S Part Data Attributes
|
EKMH100VSN563MA40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH100VSN563MA40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 56000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4670 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |