Part Details for EKMH100VNN223MR25S by United Chemi-Con Inc
Overview of EKMH100VNN223MR25S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH100VNN223MR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH100VNN223MR25S-ND
|
DigiKey | CAP ALUM 22000UF 20% 10V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH100N223MR25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 10 Volt RoHS: Compliant | 0 |
|
$1.4600 / $3.5400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 10V 20% (30 X 25mm) Snap-In 10mm 0.038 Ohm 2400mA 2000h 105°C | 0 |
|
$1.4900 / $2.2400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22000uF 10V 20% (30 X 25mm) Snap-In 10mm 0.038 Ohm 2400mA 2000h 105°C | 0 |
|
$1.4900 / $2.2400 | Buy Now |
Part Details for EKMH100VNN223MR25S
EKMH100VNN223MR25S CAD Models
EKMH100VNN223MR25S Part Data Attributes:
|
EKMH100VNN223MR25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH100VNN223MR25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |