Part Details for EKMG630ETD220ME11D by Chemi-Con
Overview of EKMG630ETD220ME11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG630ETD220ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG630ETD220ME11D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0710 / $0.0790 | Buy Now |
Part Details for EKMG630ETD220ME11D
EKMG630ETD220ME11D CAD Models
EKMG630ETD220ME11D Part Data Attributes
|
EKMG630ETD220ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG630ETD220ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG630ETD220ME11D
This table gives cross-reference parts and alternative options found for EKMG630ETD220ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG630ETD220ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | EKMG630ETD220ME11D vs 63YXA22MEFCCE5X11 |
RJ5-63V220ME3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | EKMG630ETD220ME11D vs RJ5-63V220ME3-T2 |
TKP220M1JD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Kaimei Electronic Corp | EKMG630ETD220ME11D vs TKP220M1JD |
MALREKB00AA222J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKMG630ETD220ME11D vs MALREKB00AA222J00K |
GXM1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | EKMG630ETD220ME11D vs GXM1J220M |
RJ4-63V220ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | EKMG630ETD220ME11D vs RJ4-63V220ME3# |
EKMG630EFC220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKMG630ETD220ME11D vs EKMG630EFC220ME11D |
ECA1JHG220(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKMG630ETD220ME11D vs ECA1JHG220(B) |
EKMQ630EC5220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EKMG630ETD220ME11D vs EKMQ630EC5220ME11D |
NRWY220M63V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKMG630ETD220ME11D vs NRWY220M63V5X11F3F |