Part Details for EKMG500EFC4R7ME11D by United Chemi-Con Inc
Overview of EKMG500EFC4R7ME11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG500EFC4R7ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG500EFC4R7ME11D-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0721 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 30mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0458 / $0.0867 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 30mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0458 / $0.0867 | Buy Now |
Part Details for EKMG500EFC4R7ME11D
EKMG500EFC4R7ME11D CAD Models
EKMG500EFC4R7ME11D Part Data Attributes
|
EKMG500EFC4R7ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG500EFC4R7ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |