There are no models available for this part yet.
Overview of EKMG401ELL3R3MJC5S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMG401ELL3R3MJC5S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3655
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf, 400V, 20%, Radial, Capacitance:3.3µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con EKMG401ELL3R3MJC5S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now | |
DISTI #
565-1410-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2320 In Stock |
|
$0.1819 / $0.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2430 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 38mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1645 / $0.3731 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 38mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1645 / $0.3731 | Buy Now |
CAD Models for EKMG401ELL3R3MJC5S by United Chemi-Con Inc
Part Data Attributes for EKMG401ELL3R3MJC5S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
38 mA
|
Series
|
KMG
|
Terminal Pitch
|
5 mm
|