Part Details for EKMG350EC3221MHB5D by Chemi-Con
Overview of EKMG350EC3221MHB5D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350EC3221MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG350EC3221MHB5D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V cut leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1330 / $0.1680 | Buy Now |
Part Details for EKMG350EC3221MHB5D
EKMG350EC3221MHB5D CAD Models
EKMG350EC3221MHB5D Part Data Attributes
|
EKMG350EC3221MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG350EC3221MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.231 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG350EC3221MHB5D
This table gives cross-reference parts and alternative options found for EKMG350EC3221MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG350EC3221MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M35V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMG350EC3221MHB5D vs NRWP221M35V8X11.5F1F |
NRSY221M35V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMG350EC3221MHB5D vs NRSY221M35V8X11.5F3F |
MALREKB00PB322FN0K | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Vishay Roederstein | EKMG350EC3221MHB5D vs MALREKB00PB322FN0K |
UVY1V221MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | EKMG350EC3221MHB5D vs UVY1V221MPD1TA |
NRSY221M35V8X11.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG350EC3221MHB5D vs NRSY221M35V8X11.5TBYF |
NRSY221M35V8X11.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMG350EC3221MHB5D vs NRSY221M35V8X11.5F3YF |
NRSY221M35V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMG350EC3221MHB5D vs NRSY221M35V8X11.5TBNF |
NRWS221M35V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMG350EC3221MHB5D vs NRWS221M35V8X11.5SP7.5LLF |
UKT1V221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKMG350EC3221MHB5D vs UKT1V221MPD1CV |
UKT1V221MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKMG350EC3221MHB5D vs UKT1V221MPD1CT |