Part Details for EKMG160ETE332MK25S by United Chemi-Con Inc
Overview of EKMG160ETE332MK25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG160ETE332MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG160ETE332MK25S-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4127 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2972 / $0.6538 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2972 / $0.6538 | Buy Now |
Part Details for EKMG160ETE332MK25S
EKMG160ETE332MK25S CAD Models
EKMG160ETE332MK25S Part Data Attributes
|
EKMG160ETE332MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG160ETE332MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1170 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |