Part Details for EKMG160ETD102MJ16S by United Chemi-Con Inc
Results Overview of EKMG160ETD102MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMG160ETD102MJ16S Information
EKMG160ETD102MJ16S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMG160ETD102MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMG160ETD102MJ16SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1889 In Stock |
|
$0.1582 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 560mA 1000h 105°C Ammo RoHS: Compliant |
3618 In Stock |
|
$0.1221 / $0.2152 | Buy Now |
DISTI #
EKMG160ETD102MJ16S
|
Avnet Abacus | Cap Alu Radial 1000uF 20 16V 105C 2000hrs 560mA 5mm 10x16 (Alt: EKMG160ETD102MJ16S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 560mA 1000h 105°C Ammo RoHS: Compliant |
3618 In Stock |
|
$0.1221 / $0.2152 | Buy Now |
Part Details for EKMG160ETD102MJ16S
EKMG160ETD102MJ16S CAD Models
EKMG160ETD102MJ16S Part Data Attributes
|
EKMG160ETD102MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG160ETD102MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Series | KMG | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |