Part Details for EKME101ELL3R3ME11D by United Chemi-Con Inc
Overview of EKME101ELL3R3ME11D by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKME101ELL3R3ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1085 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 868 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for EKME101ELL3R3ME11D
EKME101ELL3R3ME11D CAD Models
EKME101ELL3R3ME11D Part Data Attributes
|
EKME101ELL3R3ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME101ELL3R3ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | EKME(100V) | |
Terminal Pitch | 2 mm |