Part Details for EKMC7606111K by Panasonic Electronic Components
Overview of EKMC7606111K by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC7606111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6698
|
Newark | Pir Sensor, Digital, 17M, 6V, White, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC7606111K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.8900 | Buy Now |
DISTI #
255-6273-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST WHT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
135 In Stock |
|
$7.7770 / $13.5700 | Buy Now |
DISTI #
EKMC7606111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 12m 62Deg x 62Deg 3-Pin - Trays (Alt: EKMC7606111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
DISTI #
769-EKMC7606111K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi WHT Low Sens Lens RoHS: Compliant | 0 |
|
$7.5400 / $12.5500 | Order Now |
DISTI #
V79:2366_26425996
|
Arrow Electronics | PIR Sensor Digital 17m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$6.7070 | Buy Now |
DISTI #
74613817
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC7606111K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5300 / $9.9600 | Buy Now | |
DISTI #
60318246
|
Verical | PIR Sensor Digital 17m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$6.7070 | Buy Now |
DISTI #
EKMC7606111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 12m 62Deg x 62Deg 3-Pin - Trays (Alt: EKMC7606111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
Part Details for EKMC7606111K
EKMC7606111K CAD Models
EKMC7606111K Part Data Attributes:
|
EKMC7606111K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC7606111K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |