-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6683
|
Newark | Pir Sensor, Digital, 3M, 6V, Black, Sensing Range Max:3M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:90°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4693112K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.8900 | Buy Now |
DISTI #
255-6316-ND
|
DigiKey | SENSOR MOTION PIR STD/SLT BLK Min Qty: 1 Lead time: 22 Weeks Container: Tray |
8 In Stock |
|
$7.7770 / $13.5700 | Buy Now |
DISTI #
EKMC4693112K
|
Avnet Americas | PaPIRs MOTION SENSOR, Standard and slight-motion detection type (170µA, black, digital, high sensitivity) - Trays (Alt: EKMC4693112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
DISTI #
769-EKMC4693112K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 170uA BLK Saturn Lens RoHS: Compliant | 0 |
|
$7.5400 / $12.5500 | Order Now |
DISTI #
V79:2366_26425989
|
Arrow Electronics | PIR Sensor Digital 3m 3-Pin Min Qty: 15 Package Multiple: 1 Date Code: 1832 | Americas - 49 |
|
$6.7070 | Buy Now |
DISTI #
74613807
|
RS | PIR SensorPIR Sensor Standard & Slight (Saturn) | Panasonic Electronic Components EKMC4693112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $9.9600 | Buy Now |
DISTI #
60318269
|
Verical | PIR Sensor Digital 3m 3-Pin Min Qty: 15 Package Multiple: 1 Date Code: 1832 | Americas - 49 |
|
$6.7070 | Buy Now |
DISTI #
EKMC4693112K
|
Avnet Abacus | PaPIRs MOTION SENSOR, Standard and slight-motion detection type (170�A, black, digital, high sensitivity) (Alt: EKMC4693112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy