Part Details for EKMC4608113K by Panasonic Electronic Components
Overview of EKMC4608113K by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4608113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8720
|
Newark | Pir Motion Sensor, 3.5M, 6Vdc, Pearl Wht, Sensing Range Max:3.5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:125°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4608113K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.8900 | Buy Now |
DISTI #
255-EKMC4608113K-ND
|
DigiKey | SENSOR PIR 170UA DIGITAL PEARL Min Qty: 50 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2898 | Buy Now |
DISTI #
EKMC4608113K
|
Avnet Americas | IR Sensor PaPIR Digital-OUT Single 125°/125° 3-Pin Module - Trays (Alt: EKMC4608113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
DISTI #
769-EKMC4608113K
|
Mouser Electronics | Board Mount Motion & Position Sensors 170uA Pearl WH Digi Hi SENS Wide Area RoHS: Compliant | 0 |
|
$10.2900 / $12.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $9.9600 | Buy Now |
DISTI #
EKMC4608113K
|
Avnet Abacus | IR Sensor PaPIR Digital-OUT Single 125�/125� 3-Pin Module (Alt: EKMC4608113K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5300 / $9.9600 | Buy Now |