Part Details for EKMC4606113K by Panasonic Electronic Components
Overview of EKMC4606113K by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4606113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6678
|
Newark | Pir Sensor, Digital, 17M, 6V, Pearl Wht, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC4606113K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.8900 | Buy Now |
DISTI #
255-6272-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST PL W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$7.8603 / $13.7200 | Buy Now |
DISTI #
EKMC4606113K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 3.5m 97Deg x 97Deg 3-Pin - Trays (Alt: EKMC4606113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
DISTI #
769-EKMC4606113K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi PRL Hi Sens Lens RoHS: Compliant | 50 |
|
$7.8600 / $13.7200 | Buy Now |
DISTI #
74613800
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC4606113K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5300 / $9.9600 | Buy Now | |
DISTI #
EKMC4606113K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 3.5m 97Deg x 97Deg 3-Pin - Trays (Alt: EKMC4606113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.2448 / $8.2030 | Buy Now |
|
Master Electronics | 0 |
|
$7.5300 / $9.9600 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR LONG DIST PL W | 0 |
|
$17.2316 / $18.4378 | RFQ |