Part Details for EKMC2606113K by Panasonic Electronic Components
Overview of EKMC2606113K by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC2606113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6656
|
Newark | Pir Sensor, Analog, 12M, 5.5V, Pearl Wht, Sensing Range Max:12M, Supply Voltage Min:3Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC2606113K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.6100 | Buy Now |
DISTI #
255-6269-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST PL W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
62 In Stock |
|
$8.4158 / $14.6900 | Buy Now |
DISTI #
EKMC2606113K
|
Avnet Americas | PaPIRs Sensor Analog 1-Channel 170uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMC2606113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.8336 / $8.8697 | Buy Now |
DISTI #
769-EKMC2606113K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Anlg PRL Hi Sens Lens RoHS: Compliant | 0 |
|
$8.2900 / $13.5800 | Order Now |
DISTI #
V79:2366_26425976
|
Arrow Electronics | PIR Sensor Analog 12m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$7.2580 | Buy Now |
DISTI #
74613771
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC2606113K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1400 / $10.7700 | Buy Now | |
DISTI #
60318262
|
Verical | PIR Sensor Analog 12m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$7.2580 | Buy Now |
DISTI #
EKMC2606113K
|
Avnet Americas | PaPIRs Sensor Analog 1-Channel 170uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMC2606113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.8336 / $8.8697 | Buy Now |
Part Details for EKMC2606113K
EKMC2606113K CAD Models
EKMC2606113K Part Data Attributes:
|
EKMC2606113K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC2606113K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |